3-2176412-8

Heilind Number:AMP3-2176412-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176412-8
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 180R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176412-8
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176412-8

Detailed Description

Enhance your electronic projects with this high-performance through-hole resistor, featuring an axial lead mount for easy installation. With a power rating of 5W and a resistance of 180Ω, this component delivers reliable performance in demanding applications. Its metal oxide film element and tinned copper leads ensure durability and efficient conductivity. Operating at a rated voltage of 500V, it offers excellent voltage regulation. The compact dimensions of 17.5 x 6.5mm make it suitable for space-constrained designs. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor provides accurate and stable operation. Compliant with RoHS regulations, it is environmentally friendly and safe for use in various electronic devices. Ideal for professionals and hobbyists alike, this through-hole resistor is a versatile and essential component for your circuit design needs.