3-2176412-9

Heilind Number:AMP3-2176412-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176412-9
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 200R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176412-9
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176412-9

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Featuring a robust metal oxide film element, it delivers reliable 5W power and a low 200Ω resistance, making it ideal for various applications. With a 500V rating and ±350 ppm/°C temperature coefficient, this resistor ensures stable operation even in demanding environments. Its compact 17.5 x 6.5mm size and axial leaded mount type offer easy integration onto PCBs. Crafted with tinned copper leads for efficient connectivity, this component guarantees precision and durability. Compliant with RoHS standards, it is a sustainable choice for your projects. Trust in its 5% tolerance and single termination setup for consistent performance in your designs. Explore the possibilities with this essential component in the realm of passives and elevate your circuitry to new heights.