3-2176414-2

Heilind Number:AMP3-2176414-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176414-2
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176414-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176414-2

Detailed Description

Enhance circuitry performance with this high-quality through-hole resistor. Boasting a power rating of 7W and a resistance of 390Ω, it ensures reliable operation in a wide temperature range from -55 to 155°C. With two tinned copper leads for easy installation, this axial-leaded component measures 32 x 8.5mm and is ROHS compliant. Its metal oxide film construction, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in various applications. Trust in its 750V rated voltage and superior quality for optimal electronic functionality.