3-2176414-3

Heilind Number:AMP3-2176414-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176414-3
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 430R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176414-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176414-3

Detailed Description

Enhance your electronic setups with our high-performance Axial Leaded Through Hole Resistor. Designed for optimal power distribution, this resistor boasts a power rating of 7W and a resistance of 430Ω, ensuring reliable operation in a wide range of applications. With tinned copper leads for secure termination and a rated voltage of 750V, it offers robust performance even in demanding environments. Featuring a compact 32 x 8.5mm form factor and a metal oxide film element, it delivers precision and durability. The ±350 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155°C make it suitable for diverse settings. RoHS compliance underscores our commitment to sustainability. Upgrade your circuitry with this essential component for seamless functionality.