| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176414-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 470 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 32 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-2176414-4 |
3-2176414-4
| Heilind Number: | AMP3-2176414-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176414-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial leaded resistor. With a power rating of 7W and a resistance of 470Ω, it ensures reliable operation even in demanding environments. The metal oxide film element and tinned copper leads guarantee durability and efficient conductivity. Operating within a wide temperature range from -55 to 155°C, it's suitable for various applications. With a rated voltage of 750V and a 5% tolerance level, precision is assured. ROHS compliance underscores our commitment to sustainability. Upgrade your setup with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


