3-2176415-2

Heilind Number:AMP3-2176415-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176415-2
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 560R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176415-2
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:560 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176415-2

Detailed Description

Enhance your electronic circuits with our Axial Leaded Through Hole Resistor, a high-performance component designed for maximum power dissipation of 8 W. With a resistance of 560 Ω and a tolerance of 5%, this Metal Oxide Film resistor ensures precise and reliable operation in a wide temperature range from -55 to 155 °C. Its compact 41 x 8.5 mm dimensions make it versatile for various applications, and the tinned copper leads provide secure termination. Rated for 750 V, this resistor offers robust performance in demanding environments. Trust in its quality, crafted with Metal Oxide element material and boasting a temperature coefficient of ±350 ppm/°C. Join us in prioritizing performance and compliance with this essential component.