| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176415-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 620 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-2176415-3 |
3-2176415-3
| Heilind Number: | AMP3-2176415-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176415-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 8W and a resistance of 620Ω, it provides reliable operation in a wide temperature range from -55 to 155°C. The metal oxide film element ensures durability and precision, while the ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee accuracy in various applications. Measuring 41 x 8.5mm, it offers easy integration, and with 750V rated voltage, it's suitable for demanding environments. Featuring tinned copper leads for secure termination, this resistor is a dependable choice for your projects.

