3-2176415-5

Heilind Number:AMP3-2176415-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176415-5
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 750R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176415-5
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176415-5

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, designed for optimal performance in a variety of applications. With a power rating of 8 W and a tolerance of 5%, it offers reliable and precise resistance of 750 Ω. The metal oxide film element ensures durability and stability, even in extreme operating temperatures ranging from -55 to 155 °C. Featuring axial leaded mount type and tinned copper termination, this resistor is easy to install and provides excellent conductivity. With a rated voltage of 750 V and a temperature coefficient of ±350 ppm/°C, it meets the highest standards for efficiency and accuracy. Upgrade your electronic projects with this RoHS compliant component, essential for any professional or DIY setup.