3-2176415-6

Heilind Number:AMP3-2176415-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176415-6
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176415-6
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176415-6

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. Designed for optimal power handling, it boasts a robust 8 W rating and a precise resistance of 820 Ω with a tight tolerance of 5%. The metal oxide film element ensures reliable and stable operation, even in extreme temperature conditions ranging from -55 to 155°C. Featuring tinned copper leads for secure termination, this component is built for longevity and durability. With a maximum rated voltage of 750 V, it offers exceptional safety and performance. Trust in its ±350 ppm/°C temperature coefficient for accurate and consistent operation. Conforming to RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your system with this essential component for seamless and efficient functioning.