3-2176415-7

Heilind Number:AMP3-2176415-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176415-7
ECAD Model:
3D Model

Description:

8W STD M/OX 5% 910R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176415-7
Mount Type:Axial Leaded
Power Rating:8 W
Termination Type:Tinned Copper Leads
Resistance:910 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:41 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176415-7

Detailed Description

Enhance your electronic circuits with this powerful axial leaded resistor boasting a robust 8W power rating. Crafted with precision, its metal oxide film element ensures reliable performance, while its 910Ω resistance and 5% tolerance guarantee accuracy. With tinned copper leads for easy installation, this resistor is designed to withstand extreme temperatures ranging from -55 to 155°C. Operating at a rated voltage of 750V, it offers exceptional durability and performance in various applications. Its compact 41 x 8.5 mm dimensions make it suitable for through-hole mounting, providing stability and efficiency in your projects. Upgrade your resistor needs with this high-quality component, essential for any electronics enthusiast or professional.