| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176415-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 8 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.1 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-2176415-9 |
3-2176415-9
| Heilind Number: | AMP3-2176415-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176415-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuit's performance with our Axial Leaded Through Hole Resistor. With a power rating of 8W and a resistance of 1.1 KΩ, this component offers reliable operation in a wide temperature range from -55 to 155°C. Constructed with a Metal Oxide Film element, it ensures durability and precision with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Measuring 41 x 8.5 mm, this resistor is designed for high-power applications, with a rated voltage of 750V. Its tinned copper leads provide secure termination, making it a vital component for your electronic projects.

