| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176416-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.6 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-2176416-7 |
3-2176416-7
| Heilind Number: | AMP3-2176416-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176416-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-performance through-hole resistor. With a power rating of 9W and a resistance of 1.6 KΩ, it ensures reliable operation even in demanding environments. The axial-leaded mount type and tinned copper leads make installation a breeze, while the metal oxide film element guarantees durability. Operating seamlessly in temperatures ranging from -55 to 155°C, this resistor is suitable for a wide range of applications. RoHS compliance ensures environmental responsibility, making it a sustainable choice. Upgrade your projects with this essential component.

