3-2176416-8

Heilind Number:AMP3-2176416-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176416-8
ECAD Model:
3D Model

Description:

9W STD M/OX 5% 1K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176416-8
Mount Type:Axial Leaded
Power Rating:9 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:54 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176416-8

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. Designed for optimal power delivery, it boasts a robust 9W power rating and can handle voltages up to 750V. With a resistance of 1.8 KΩ and a tolerance of 5%, it ensures precise and reliable operation in a wide temperature range from -55 to 155°C. The metal oxide film element and tinned copper leads guarantee durability and stability, even in demanding environments. Trust in its ±350 ppm/°C temperature coefficient for consistent performance. This resistor is perfect for a variety of applications, from industrial machinery to consumer electronics. Upgrade your projects with this essential through-hole component.