| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176416-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 9 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 54 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-2176416-9 |
3-2176416-9
| Heilind Number: | AMP3-2176416-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176416-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality 9W axial leaded resistor. Designed for reliable performance, it features tinned copper leads for secure termination and a resistance of 2 KΩ with a tolerance of 5%. Operating efficiently in temperatures ranging from -55 to 155 °C, and boasting a rated voltage of 750 V, this resistor is suitable for a wide range of applications. Its metal oxide film element ensures durability, while its ±350 ppm/°C temperature coefficient guarantees stable operation. Measuring 54 x 8.5 mm, with two terminations, it's easy to integrate into your projects. Trust in the quality of this resistor, crafted with RoHS compliance in mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


