3-2176429-3

Heilind Number:AMP3-2176429-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176429-3
ECAD Model:
3D Model

Description:

MPT100 1R5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176429-3
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176429-3

Detailed Description

Upgrade your electronic components with the MPT100 1R5 1% Thick Film Resistor. Featuring a high power rating of 100 W and a resistance of 1.5 Ω, this radial leaded resistor is designed for reliable performance in various applications. With tinned copper leads for easy installation, it offers a rated voltage of 700 V and a tolerance of 1%. Its compact dimensions of 15.75 x 20.7 x 4.95 mm make it suitable for space-constrained projects, while its ±100 ppm/°C temperature coefficient ensures stable operation. Trust in its quality construction and enhance your circuitry with this durable component.