| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176429-5 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-2176429-5 |
3-2176429-5
| Heilind Number: | AMP3-2176429-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176429-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the MPT100 2R2 1% resistor. This high-quality component, featuring a TO247 size code and radial leaded mount type, offers a power rating of 100 W and a resistance of 2.2 ohms. With a rated voltage of 700 V and a thick film element type, it ensures reliable performance in demanding applications. The tinned copper leads provide secure termination, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Trust in the precision and durability of this resistor for your through hole mounting needs.

