3-2176429-8

Heilind Number:AMP3-2176429-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176429-8
ECAD Model:
3D Model

Description:

MPT100 3R9 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176429-8
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:3.9 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176429-8

Detailed Description

Elevate your electronic projects with the MPT100 3R9 1% Thick Film Resistor. This high-quality component, with a power rating of 100 W and resistance of 3.9 Ω, ensures reliable performance even in demanding applications. Featuring a TO247 size and radial leaded mount type, it is easy to install and offers efficient heat dissipation. With a rated voltage of 700 V and ±100 ppm/°C temperature coefficient, this resistor guarantees stable operation in various circuit environments. Crafted with tinned copper leads and meeting RoHS compliance standards, it is a sustainable choice for your through-hole resistor needs. Upgrade your designs with the MPT100 3R9 for precision and durability.