| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176430-0 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-2176430-0 |
3-2176430-0
| Heilind Number: | AMP3-2176430-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176430-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the MPT35 6K8 5% Thick Film Resistor. Designed for reliable performance, this TO220-rated component boasts a power rating of 35W and a resistance of 6.8 KΩ, ensuring stable operation even under high voltages. With its radial leaded mount type and tinned copper leads, installation is a breeze. Measuring 10.16 x 15 x 4.6mm, it fits snugly into your setup. The ±50 ppm/°C temperature coefficient guarantees precision in variable environments. Trust in its quality construction for optimal functionality in your projects.

