3-2176430-2

Heilind Number:AMP3-2176430-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176430-2
ECAD Model:
3D Model

Description:

MPT35 1R0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176430-2
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176430-2

Detailed Description

Achieve precise resistance control with the MPT35 1R0 1% Through Hole Resistor, a high-performance component designed for power applications. With a power rating of 35 W and a rated voltage of 350 V, this resistor is ideal for demanding circuit requirements. Its TO220 package and radial leaded mount type ensure easy installation, while the tinned copper leads provide reliable connectivity. Featuring a thick film element with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it guarantees accuracy and stability in operation. With dimensions of 10.16 x 15 x 4.6 mm, this resistor is compact yet robust. Suitable for various industrial and electronic applications, it offers exceptional performance and durability.