3-2176430-4

Heilind Number:AMP3-2176430-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176430-4
ECAD Model:
3D Model

Description:

MPT35 1R5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176430-4
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1.5 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176430-4

Detailed Description

Enhance your circuitry with the MPT35 1R5 1% Through Hole Resistor. This radial leaded component boasts a power rating of 35W, making it ideal for high-performance applications. With a resistance of 1.5Ω and a rated voltage of 350V, it ensures reliable operation even in demanding conditions. The thick film element, paired with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, guarantees precise and stable performance. Its compact TO220 size and tinned copper leads facilitate easy installation. Elevate your designs with this quality resistor, suitable for a variety of projects.