3-2176430-5

Heilind Number:AMP3-2176430-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176430-5
ECAD Model:
3D Model

Description:

MPT35 1R8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176430-5
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1.8 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176430-5

Detailed Description

Enhance your electronic circuits with our MPT35 1R8 1% Thick Film Resistor, designed for high-power applications. With a power rating of 35W and a resistance of 1.8Ω, it ensures reliable performance even under demanding conditions. Its TO220 radial leaded package and tinned copper leads make it easy to install on your PCB. Operating at a rated voltage of 350V, this resistor offers precision with a tolerance of 1% and a low temperature coefficient of ±100 ppm/°C. RoHS compliant, it meets environmental standards while delivering exceptional functionality in a compact 10.16 x 15 x 4.6 mm size. Ideal for various industries, from automotive to telecommunications, this through-hole resistor guarantees optimal performance in your electronic designs.