3-2176430-8

Heilind Number:AMP3-2176430-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176430-8
ECAD Model:
3D Model

Description:

MPT35 3R3 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176430-8
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:3.3 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-2176430-8

Detailed Description

Enhance the performance of your electronic circuits with the MPT35 3R3 1% Radial Leaded Resistor. With a power rating of 35W and a resistance value of 3.3Ω, this high-quality component ensures reliable operation even under demanding conditions. Featuring tinned copper leads for secure connections, it is designed for easy installation. The compact TO220 size and thick film element construction make it ideal for a wide range of applications. With a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, it guarantees precise and stable resistance values over time. Trust in the quality and durability of this Through Hole Resistor for your electronic projects.