3-2176433-3

Heilind Number:AMP3-2176433-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176433-3
ECAD Model:
3D Model

Description:

CRGH0402 1% 220R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176433-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:220 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176433-3

Detailed Description

Enhance your circuitry with the CRGH0402 1% 220R 0.1W Surface Mount Resistor. Measuring just 1 x .5 x .35 mm, this compact yet powerful component offers a resistance of 220 Ω and a tolerance of 1%, ensuring precise performance. With a rated voltage of 50 V and a power rating of .1 W, it is suitable for a variety of applications. The thick film element and solder termination guarantee durability and reliability in any setup. Upgrade your electronics with this high-quality General Purpose Resistor.