| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176433-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176433-6 |
3-2176433-6
| Heilind Number: | AMP3-2176433-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176433-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 300Ω 0.1W General Purpose Resistor. This compact 0402-sized component, featuring a thick film element, is perfect for surface mount applications. With a tolerance of 1% and a resistance rating of 300Ω, it ensures precision and reliability in your circuit design. Operating at a voltage of up to 50V, it delivers consistent performance, making it ideal for a wide range of industrial and hobbyist projects. Upgrade your electronic assemblies with this high-quality Surface Mount Resistor, a must-have in any engineer's toolkit.

