3-2176433-9

Heilind Number:AMP3-2176433-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176433-9
ECAD Model:
3D Model

Description:

CRGH0402 1% 390R 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176433-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176433-9

Detailed Description

Enhance circuit performance with our CRGH0402 1% 390R 0.1W surface mount resistor. Featuring a compact 0402 size and thick film element, it provides reliable resistance of 390 Ω with a tolerance of 1%. Designed for general purpose applications, this miniature component is rated for 50 V and is ideal for precise voltage regulation. With solder termination and surface mount mounting style, it offers easy installation onto PCBs. Trust in its high-quality construction for consistent and efficient operation in your electronic projects. Please note this product is not RoHS compliant. Elevate your designs with our Surface Mount Resistors collection.