| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176435-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 160 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176435-2 |
3-2176435-2
| Heilind Number: | AMP3-2176435-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176435-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 160K 0.2W Surface Mount Resistor. This compact component, measuring 1.6 x .8 x .45 mm, offers precise resistance of 160 KΩ with a tolerance of 1%. Ideal for general purpose applications, it ensures reliable operation with a rated voltage of 50 V. The thick film element and solder termination guarantee durability and easy installation. Upgrade your electronic projects with this high-quality resistor, perfect for SMT assembly.

