3-2176435-7

Heilind Number:AMP3-2176435-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2176435-7
ECAD Model:
3D Model

Description:

CRGH0603 1% 510K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176435-7
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:510 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176435-7

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 510K 0.2W General Purpose Resistor. Designed for reliable performance, this surface mount resistor features a thick film element with a 510 KΩ resistance, ensuring precise signal control. With a 1% tolerance and a power rating of .2 W, it can handle up to 50 V, making it suitable for a wide range of applications. Its compact 0603 size and solder termination offer easy integration onto PCBs, while its non-RoHS compliance is ideal for specific industrial needs. Trust in the quality of this Surface Mount Resistor for efficient and accurate circuit operation.