| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176436-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176436-0 |
3-2176436-0
| Heilind Number: | AMP3-2176436-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176436-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% thick film resistor, boasting a resistance of 620 KΩ and a power rating of 0.33 W. Ideal for surface mount applications, this general purpose component offers reliable performance with a tolerance of 1% and a rated voltage of 150 V. With compact dimensions of 2 x 1.25 x .55 mm and solder termination, it's a perfect fit for space-constrained designs. RoHS compliance ensures environmental responsibility, making it a sustainable choice for your projects. Elevate your electronic assemblies with this high-quality surface mount resistor.

