| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176436-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 300 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176436-6 |
3-2176436-6
| Heilind Number: | AMP3-2176436-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176436-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 300K 0.33W resistor, a reliable component designed for precise performance. With a resistance of 300 KΩ and a power rating of .33 W, this surface mount resistor is perfect for a variety of applications. Its compact 0805 size and solder termination make it easy to install, while its thick film element ensures durability. Meeting RoHS compliance standards, it's also environmentally friendly. Trust in the quality of this general purpose resistor for your electronic projects.

