| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176437-3 |
| Size Code: | 1206 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 62 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176437-3 |
3-2176437-3
| Heilind Number: | AMP3-2176437-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176437-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% surface mount resistor. With a power rating of 0.1W and a resistance of 62 KΩ, this general purpose thick film element is ideal for various electronic applications. Measuring 3.1 x 2.6 x 0.55 mm, it offers compact and efficient performance. Featuring solder termination and a rated voltage of 200V, it ensures reliable connectivity and durability. RoHS compliant and meticulously crafted, this resistor guarantees quality and compliance. Upgrade your projects with this essential component for seamless operation.

