3-2176437-5

Heilind Number:AMP3-2176437-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176437-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 160K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176437-5
Size Code:1206
Power Rating:.1 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176437-5

Detailed Description

Enhance your electronic circuitry with the CRGH1206, a high-quality 1% tolerance surface mount resistor. With a power rating of 0.1W and resistance of 160KΩ, this compact chip resistor is designed for optimal performance in various applications. Its thick film element ensures reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 200V, it meets stringent industry standards for quality and durability. The CRGH1206 is the perfect choice for general purpose resistor needs, offering precision and stability in a compact 1206 package. Upgrade your designs with this essential component for seamless integration into your projects.