MS3459KS36-3SZ

Heilind Number:AMP3-2176447-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-3SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 105R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-3SZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:105 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176447-2

Detailed Description

Enhance precision in your electronic projects with this ultra-compact CPF 0201 resistor. Featuring a resistance of 105 ohms with a tight tolerance of 0.1%, it ensures accurate and consistent performance. With a power rating of .031 W and a low temperature coefficient of 25ppm, this surface-mount component is designed for reliable operation in demanding applications. Its thin film construction and solder termination guarantee robust connectivity, while its compact dimensions of .58 x .29 x .23 mm make it ideal for space-constrained designs. Trust in this high-quality resistor for optimal performance in your circuitry.