3-2176447-3

Heilind Number:AMP3-2176447-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176447-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 107R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176447-3
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:107 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176447-3

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 resistor. With a resistance of 107 ohms, it ensures accurate performance, while its 0.1% tolerance and 25ppm temperature coefficient guarantee reliability in demanding applications. Operating at a rated voltage of 15V and power rating of .031W, this thin film resistor is suitable for intricately designed electronics. Its surface mount termination and miniaturized dimensions of .58 x .29 x .23mm facilitate easy installation, making it ideal for space-constrained setups. Crafted for durability, it offers a long-term resistance of 10K RL. Perfect for high-precision circuitry, this component is a must-have for electronic design projects.