MS3459KS36-5PX

Heilind Number:AMP3-2176447-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-5PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 110R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-5PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:110 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176447-4

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring at a minuscule 0201 size, it boasts a resistance of 110 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25ppm. This thin film resistor is designed for surface mount applications, ensuring seamless integration onto your PCB. With a power rating of .031W and a rated voltage of 15V, it offers reliable functionality in various circuitry. RoHS compliance underscores its environmentally conscious design. Elevate your electronics with this high-quality component.