MS3459KS36-5PY

Heilind Number:AMP3-2176447-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-5PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 113R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-5PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176447-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0201 surface mount resistor. This thin film resistor, featuring a resistance of 113 ohms with a tolerance of 0.1% and a power rating of .031 W, is designed for high-performance applications. With a low temperature coefficient of 25 ppm and a rated voltage of 15 V, it ensures stable and accurate operation even in demanding environments. The compact 0201 size and surface mount termination make it easy to integrate into your circuit board design. Trust in the quality of our surface mount resistor for optimal performance in your next project.