3-2176447-8

Heilind Number:AMP3-2176447-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176447-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 121R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176447-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:121 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176447-8

Detailed Description

Enhance circuit precision with our CPF 0201 surface mount resistor, meticulously crafted with a thin film element for unparalleled accuracy. Boasting a tolerance of 0.1% and a low resistance of 121 ohms, this resistor guarantees reliable performance in even the most demanding applications. With a power rating of .031 W and a maximum voltage of 15 V, it offers robust functionality within compact dimensions of .58 x .29 x .23 mm. RoHS compliant and featuring solder terminations, it's the ideal choice for high-performance electronics. Upgrade your designs with the ultimate in precision and efficiency.