3-2176447-9

Heilind Number:AMP3-2176447-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2176447-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 124R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176447-9
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:124 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176447-9

Detailed Description

Enhance circuit precision with our CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, this compact component boasts a power rating of .031 W and a resistance of 124 ohms. Designed for high accuracy, it offers a tolerance of .1% and a low temperature coefficient of 25 ppm. With a rated voltage of 15 V, it's suitable for a wide range of applications. Featuring thin film technology and solder termination, it ensures reliable performance in demanding environments. RoHS compliance underscores our commitment to sustainability. Upgrade your electronics with this high-quality precision resistor.