MS3459KS36-6PZ

Heilind Number:AMP3-2176448-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-6PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K15 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-6PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.15 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176448-3

Detailed Description

Enhance circuit precision with this CPF 0201 thin film resistor, meticulously engineered for exceptional performance. With a resistance of 1.15 KΩ and a tight tolerance of 0.1%, it ensures accurate signal control in electronic systems. Operating at a rated voltage of 15 V and a power rating of .031 W, it offers reliable functionality. Its surface mount design and solder termination make installation a breeze, while its compact dimensions of .58 x .29 x .23 mm save valuable board space. RoHS compliant and with a low temperature coefficient of 25ppm, it's ideal for applications demanding high stability and efficiency. Elevate your circuit design with this precision resistor.