MS3459KS36-6S

Heilind Number:AMP3-2176448-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-6S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K18 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-6S
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.18 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176448-4

Detailed Description

Upgrade your electronic components with this high-precision CPF 0201 resistor, designed for optimal performance in surface mount applications. With a resistance of 1.18 KΩ and a tight tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and low power rating of .031 W make it ideal for use in compact devices. RoHS compliant and rated for a voltage of 15 V, this resistor meets stringent industry standards for environmental responsibility and safety. Its small footprint of .58 x .29 x .23 mm and solder termination make it easy to integrate into your circuit board design, perfect for high-density installations. Trust in the quality and stability of this Surface Mount Resistor for your next project.