MS3459KS36-6SW

Heilind Number:AMP3-2176448-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-6SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K21 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-6SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176448-5

Detailed Description

Enhance precision in your electronic designs with this thin film surface mount resistor. Featuring a resistance of 1.21 KΩ with a tolerance of 0.1%, it ensures reliable performance in demanding applications. The compact 0201 package, measuring just .58 x .29 x .23 mm, is ideal for space-constrained PCB layouts. With a power rating of .031 W and a rated voltage of 15 V, it offers efficient and consistent operation. Boasting a low temperature coefficient of 25ppm, this resistor guarantees stable performance over a wide range of operating conditions. Its solder termination type and RoHS compliance make it easy to integrate into your assembly processes while meeting environmental standards. Perfect for precision circuitry, this component is a valuable addition to your surface mount resistor inventory.