MS3459KS36-6SX

Heilind Number:AMP3-2176448-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-6SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K24 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-6SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.24 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176448-6

Detailed Description

Elevate the precision of your electronic projects with this CPF 0201 thin film resistor. Boasting a 1.24 KΩ resistance with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is reliable and efficient. Its compact size of .58 x .29 x .23 mm and solder termination make it easy to integrate into your circuit board. Trust in its high-quality construction and enhance the performance of your designs. ROHS compliance ensures environmentally friendly manufacturing.