MS3459KS36-6SY

Heilind Number:AMP3-2176448-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-6SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K27 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-6SY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.27 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176448-7

Detailed Description

Enhance circuit performance with this precision resistor, designed for optimal functionality in electronic applications. Measuring a tiny .58 x .29 x .23 mm in size, this Surface Mount Resistor offers a resistance of 1.27 KΩ with a tolerance of .1%. Its Thin Film element ensures accurate and reliable operation, while a low power rating of .031 W and a rated voltage of 15 V make it suitable for various power-sensitive setups. With a low temperature coefficient of 25ppm and RoHS compliance, it guarantees stable performance and environmental responsibility. Ideal for intricate electronic designs, this resistor is a crucial component for ensuring circuit precision and efficiency.