MS3459KS36-7PZ

Heilind Number:AMP3-2176449-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-7PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 12K4 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-7PZ
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:12.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176449-3

Detailed Description

Enhance precision in your electronic designs with this CPF 0201 resistor. Featuring a resistance of 12.4 KΩ with a tolerance of 0.1%, it ensures accurate performance in various circuits. Operating at a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is ideal for high-performance applications. With a low temperature coefficient of 25ppm, it guarantees stable operation even in demanding environments. Its compact 0201 size and solder termination make it easy to integrate onto PCBs. Trust in its thin film element for reliable and efficient performance. Non-RoHS compliant.