MS3459KS36-8PX

Heilind Number:AMP3-2176451-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-8PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 102R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-8PX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:102 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176451-1

Detailed Description

Enhance circuit precision with this CPF 0201 surface mount resistor. With a resistance of 102Ω, a tolerance of 0.1%, and a low temperature coefficient of 25ppm, it ensures accurate performance in a compact package. The thin film element, rated for a power of .031 W, guarantees reliable operation even in demanding applications. Designed for surface mounting, it features solder termination for easy installation. Measuring just .58 x .29 x .23 mm, it is ideal for space-constrained designs. Enjoy the benefits of high-quality construction and performance with this precision resistor.