3-2176451-3

Heilind Number:AMP3-2176451-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176451-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 107R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176451-3
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:107 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176451-3

Detailed Description

Enhance circuit precision with this high-performance CPF 0201 resistor. Designed for surface mount applications, it features a thin film element for optimal conductivity and stability. With a resistance of 107Ω and a tolerance of 0.1%, it ensures accurate signal control. Operating at 15V and 0.031W, it meets stringent power requirements. The 1K RL packaging offers convenience and ease of use. RoHS compliant and boasting a low temperature coefficient of 25ppm, it guarantees reliability in diverse electronic setups. Upgrade your system with this top-tier component, perfect for demanding environments.