3-2176452-0

Heilind Number:AMP3-2176452-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176452-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K07 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176452-0
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.07 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176452-0

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a 1.07 KΩ resistance with a tight tolerance of 0.1%. Operating at a power rating of .031 W and a rated voltage of 15 V, it is ideal for applications requiring precise current regulation. With a low temperature coefficient of 25ppm and thin film element type, it ensures stable performance even in demanding environments. Measuring just .58 x .29 x .23 mm, it is perfect for space-constrained designs and features surface mount termination for easy installation. Crafted with quality in mind, this resistor guarantees reliable and accurate operation, making it a must-have component for your circuitry.