3-2176452-4

Heilind Number:AMP3-2176452-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176452-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K18 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176452-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.18 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176452-4

Detailed Description

Enhance circuit precision with this CPF 0201 thin film precision resistor, boasting a low 0.1% tolerance and a resistance value of 1.18 KΩ. Designed for surface mount applications, this compact resistor measures just .58 x .29 x .23 mm, making it ideal for space-constrained projects. With a power rating of .031 W and a rated voltage of 15 V, it offers reliable performance in a variety of electronic systems. Each resistor is carefully crafted for optimal accuracy, ensuring a stable and consistent output. Built to last, it features solder termination for easy installation, and its 25ppm temperature coefficient guarantees minimal drift over time. Whether you're working on a commercial or industrial project, this precision resistor is a dependable choice for maintaining signal integrity.