3-2176452-5

Heilind Number:AMP3-2176452-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2176452-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K21 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176452-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.21 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176452-5

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0201 thin film resistor. Offering a resistance of 1.21 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this reliable component ensures accurate performance in demanding applications. With a power rating of .031 W and rated voltage of 15 V, it is suitable for a wide range of circuit designs. The surface mount termination type and compact 0201 size make it easy to integrate onto your PCB. Trust in the quality of our surface mount resistors for optimal performance in your electronic projects.