MS3459KS36-9SX

Heilind Number:AMP3-2176452-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-9SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K24 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-9SX
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:1.24 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176452-6

Detailed Description

Enhance precision in your electronic designs with this CPF 0201 thin film resistor. With a resistance of 1.24 KΩ, tolerance of 0.1%, and low temperature coefficient of 25ppm, it ensures accurate performance even in demanding applications. Its small 0201 size and surface mount termination make it ideal for space-constrained PCB layouts. Operating at a rated voltage of 15V with a power rating of 0.031W, this resistor offers reliable performance. RoHS compliant and supplied in tape and reel packaging, it's a sustainable and convenient choice for your projects. Elevate the efficiency and accuracy of your circuit designs with this high-quality surface mount resistor.