MS3459KS40-10PY

Heilind Number:AMP3-2176453-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS40-10PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 12K1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS40-10PY
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:12.1 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176453-2

Detailed Description

Enhance the precision of your electronic circuits with this ultra-compact CPF 0201 resistor. Featuring a resistance of 12.1 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures reliable performance in demanding applications. With a power rating of .031W and a rated voltage of 15V, this surface-mount resistor is suitable for a wide range of electronic devices. The thin film element and solder termination guarantee high accuracy and stability. Measuring just .58 x .29 x .23mm, it's perfect for space-constrained designs. Upgrade your circuitry with this high-quality component, RoHS compliant for environmental responsibility.